BOPLA 96033225 Bocube Industrial Casing ABS Grey-white RAL 7035

MPN
96033225
Brand
BOPLA
EAN-13
4049505038404
Order Code
01-8389
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA Bocube B 141306 ABS-7035 is an industrial-grade casing made of acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. It features durability and protection for electronic devices. Typical applications include use as a display housing or electronic terminal housing.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 125mm
Enclosure Height 60mm
Enclosure Width 151mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 125 x 151 x 60 mm
Inside height 52mm
Inside Width 118.4mm
Internal depth 114.4mm
IP Rating IP66, IP68
Misc Attribute Bocube B 141306 ABS-7035

Reviews

Be the first to submit a review

Trustpilot