BOPLA 96033135 Bocube B Casing ABS Industrial-grade grey-white

MPN
96033135
Brand
BOPLA
EAN-13
4049505038428
Order Code
01-8387
Country of Origin
Hungary
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.21 £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BOPLA's Bocube B 140809 ABS-7035 is an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. This robust plastic housing is well-suited for electronics and terminal applications. Typical uses include display and distributor housings in industrial settings.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 90mm
Enclosure Width 151mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 80 x 151 x 90 mm
Inside height 82mm
Inside Width 72.9mm
Internal depth 113.9mm
IP Rating IP66, IP68
Misc Attribute Bocube B 140809 ABS-7035

Reviews

Be the first to submit a review

Trustpilot