BOPLA 96033134 Bocube Casing ABS graphite grey Industrial-grade

MPN
96033134
Brand
BOPLA
EAN-13
4049505038435
Order Code
01-8386
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.31
10+ £21.38
50+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Bocube B 140809 ABS-7024 is an industrial-grade plastic housing made from acrylonitrile butadiene styrene, finished in graphite grey (RAL 7024). This robust casing is ideal for protecting electronic displays and components in industrial environments. Commonly used as a terminal or distributor housing, it offers reliable protection for sensitive electronics.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 90mm
Enclosure Width 151mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 80 x 151 x 90 mm
Inside height 82mm
Inside Width 72.9mm
Internal depth 113.9mm
IP Rating IP66, IP68
Misc Attribute Bocube B 140809 ABS-7024

Reviews

Be the first to submit a review

Trustpilot