BOPLA 96027674 Bocube Outdoor Casing polycarbonate graphite grey

MPN
96027674
Brand
BOPLA
EAN-13
4058545385522
Order Code
01-8378
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £111.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA's B 273616 PC-V0-G-7024 Bocube is a durable polycarbonate outdoor casing in graphite grey, designed to withstand the elements. It features a flame-retardant rating of V0, ensuring enhanced safety for various electrical enclosures. Common applications include protecting sensitive electronic components in outdoor and industrial settings.
Type Outdoor casing
Enclosure Length 284mm
Enclosure Width 364mm
Enclosure Height 160mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 284 x 364 x 160 mm
Inside height 149mm
Inside Width 352.8mm
Internal depth 232.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute B 273616 PC-V0-G-7024 Bocube

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot