BOPLA 96026335 Bocube Casing polycarbonate V0 grey-white RAL 7035

MPN
96026335
Brand
BOPLA
EAN-13
4049505038534
Order Code
01-8377
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.30
10+ £41.33
50+ £35.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA Bocube B 261709 PC-V0-G-7035 is a polycarbonate outdoor housing in grey-white (RAL 7035), mainly used for electronic and industrial equipment protection. Manufactured by BOPLA, this enclosure features a V0 fire classification, ensuring safety in demanding environments. It is typically used as a display or terminal housing in various outdoor applications.
Type Outdoor casing
Enclosure Length 170mm
Enclosure Width 271mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 170 x 271 x 90 mm
Inside height 81.5mm
Inside Width 163.1mm
Internal depth 234.1mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 261709 PC-V0-G-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot