BOPLA 96026324 Bocube Outdoor polycarbonate V0 Casing graphite grey

MPN
96026324
Brand
BOPLA
EAN-13
4049505041008
Order Code
01-8374
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £32.21
10+ £30.47
100+ £30.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA Bocube B 261706 PC-V0-G-7024 is a robust outdoor casing made from polycarbonate in a Graphite grey (RAL 7024) finish. It is suitable for housing electronic, industrial, or terminal components, offering protection and durability in harsh environmental conditions. Ideal for use as an electronics or display housing, it effectively safeguards components due to its V0 flame retardant rating.
Type Outdoor casing
Enclosure Length 170mm
Enclosure Width 271mm
Enclosure Height 60mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 170 x 271 x 60 mm
Inside height 51.5mm
Inside Width 163.4mm
Internal depth 234.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 261706 PC-V0-G-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot