BOPLA 96025235 Bocube Casing Polycarbonate V0 Grey-white RAL 7035

MPN
96025235
Brand
BOPLA
EAN-13
4049505038572
Order Code
01-8373
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.37
10+ £36.82
50+ £31.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by BOPLA, the Bocube B 221309 PC-V0-G-7035 is an outdoor casing made of polycarbonate with a V0 flammability rating. It is grey-white in colour (RAL 7035) and designed to house electronic components, making it ideal for industrial and display applications. This durable plastic housing protects sensitive equipment in various environments.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 231mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 125 x 231 x 90 mm
Inside height 82mm
Inside Width 117.9mm
Internal depth 194.1mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 221309 PC-V0-G-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot