BOPLA 96024125 Bocube Outdoor Casing polycarbonate V0 grey-white

MPN
96024125
Brand
BOPLA
EAN-13
4049505044627
Order Code
01-8369
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £28.11 £23.90
10+ £22.16
100+ £21.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Outdoor Casing, model 96024125, is made from V0-rated polycarbonate for enhanced durability and fire resistance. It is grey-white, matching RAL 7035, and offers reliable protection for outdoor electronic enclosures. This casing is ideal for safeguarding sensitive equipment in harsh environments.
Type Outdoor casing
Enclosure Length 191mm
Enclosure Width 80mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 191 x 80 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 154.4mm
IP Rating IP66
Material Polycarbonate V0
Misc Attribute B 180806 PC-V0-G-7035 Bocube Gehäuse

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot