BOPLA 96023125 Bocube Outdoor Casing polycarbonate V0 grey-white

MPN
96023125
Brand
BOPLA
EAN-13
4049505038671
Order Code
01-8363
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £22.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BOPLA's Bocube B 140806 PC-V0-G-7035 is an outdoor casing made from polycarbonate with a V0 fire rating and comes in a grey-white colour, RAL 7035. This robust plastic housing is typically used to protect electronics or industrial equipment, providing a durable and resilient enclosure. Its design is ideal for display, terminal, and distributor applications in various outdoor and industrial settings.
Type Outdoor casing
Enclosure Length 80mm
Enclosure Width 151mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 80 x 151 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 114.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 140806 PC-V0-G-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot