BOPLA 96022135 Bocube Outdoor Casing polycarbonate grey-white 1pc

MPN
96022135
Brand
BOPLA
EAN-13
4049505038695
Order Code
01-8361
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £22.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Bocube B 100809 PC-V0-G-7035 is a robust outdoor casing made from polycarbonate with V0 flammability rating in a grey-white RAL 7035 colour. This high-quality electronics housing is ideal for industrial applications, offering protection for sensitive electronic components. Common uses include display casing, terminal housing, and empty housing for various distributions.
Type Outdoor casing
Enclosure Length 90mm
Enclosure Width 113mm
Enclosure Height 80mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 90 x 113 x 80 mm
Inside height 82mm
Inside Width 72.9mm
Internal depth 75.9mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 100809 PC-V0-G-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot