BOPLA 96018574 Bocube Outdoor Casing polycarbonate UL V0 graphite grey

MPN
96018574
Brand
BOPLA
EAN-13
4058545385430
Order Code
01-8355
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £98.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA outdoor casing is made of polycarbonate with a V0 fire classification and comes in graphite grey (RAL 7024). It is designed for robust protection in outdoor environments. This casing is typically used for housing electronic components that require protection from harsh weather conditions.
Type Outdoor casing
Enclosure Length 239mm
Enclosure Width 300mm
Enclosure Height 160mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 239 x 300 x 160 mm
Inside height 149mm
Inside Width 288.8mm
Internal depth 187.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute B 233016 PC-V0-7024 Bocube

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot