BOPLA 96016334 Bocube Outdoor Casing polycarbonate graphite grey

MPN
96016334
Brand
BOPLA
EAN-13
4049505038763
Order Code
01-8353
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £37.08
10+ £35.08
100+ £34.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA's Bocube B 261709 PC-V0-7024 is an outdoor casing made of polycarbonate in graphite grey with RAL 7024 colour. It is characterised by its V0 flame-retardant rating, providing durable protection for electronic components. Typical applications include use as display, industrial, or terminal housing, ideal for outdoor electronic installations.
Type Outdoor casing
Enclosure Length 170mm
Enclosure Width 271mm
Enclosure Height 90mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 170 x 271 x 90 mm
Inside height 81.5mm
Inside Width 163.1mm
Internal depth 234.1mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 261709 PC-V0-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot