BOPLA 96016325 Bocube Outdoor Casing polycarbonate grey-white RAL 7035

MPN
96016325
Brand
BOPLA
EAN-13
4049505038770
Order Code
01-8352
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £40.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BOPLA Bocube B 261706 PC-V0-7035 is an outdoor casing made from durable polycarbonate with a V0 flammability rating, finished in a grey-white RAL 7035 colour. This robust housing is ideal for protecting electronics in industrial environments by acting as a display or terminal casing. It is excellently suited for outdoor applications thanks to its resistance to environmental stress.
Type Outdoor casing
Enclosure Length 170mm
Enclosure Width 271mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 170 x 271 x 60 mm
Inside height 51.5mm
Inside Width 163.4mm
Internal depth 234.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 261706 PC-V0-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot