BOPLA 96015234 Bocube Outdoor Casing polycarbonate grey RAL 7024

MPN
96015234
Brand
BOPLA
EAN-13
4049505038800
Order Code
01-8350
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £41.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by BOPLA, the Bocube B 221309 PC-V0-7024 is an outdoor casing made from polycarbonate V0 in graphite grey. This robust housing is ideal for protecting electronic components in industrial environments. Common applications include use as a display housing, electronics housing, or terminal housing.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 231mm
Enclosure Height 90mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 125 x 231 x 90 mm
Inside height 82mm
Inside Width 117.9mm
Internal depth 194.1mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 221309 PC-V0-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot