BOPLA 96012135 Bocube Outdoor Casing polycarbonate grey-white RAL 7035

MPN
96012135
Brand
BOPLA
EAN-13
4049505038916
Order Code
01-8345
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £18.36 £15.61
10+ £14.32
100+ £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA Bocube B 100809 PC-V0-7035 outdoor casing is a durable industrial housing made from grey-white polycarbonate (RAL 7035) with V0 fire rating. It is designed for securely housing electronics, displays, and terminals in various environments. Typical applications include serving as a protective enclosure for electronic and industrial equipment in outdoor or harsh conditions.
Type Outdoor casing
Enclosure Length 80mm
Enclosure Width 113mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 80 x 113 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 76.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 100809 PC-V0-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot