BOPLA 94212100.MT2 Alustyle treaded Aluminium Casing graphite grey

MPN
94212100.MT2
Brand
BOPLA
EAN-13
4016138745351
Order Code
01-8341
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA manufactures the Alustyle ASPH 830-150 94212100.MT2, an aluminium treaded casing in graphite grey (RAL 7024), known for its durability and sleek design. This casing is commonly used for electronic components, providing a robust and protective enclosure. Its compact size and sturdy construction make it ideal for use in metal cabinets and other similar applications.
Type Treaded casing
Enclosure Length 100mm
Enclosure Width 74mm
Enclosure Height 32.8mm
Colour Graphite grey (RAL 7024)
Protection Rating IP65
Dim (L x W x H) 100 x 74 x 32.8 mm
IP Rating IP65
Material Extruded profile and die-cast cover
Misc Attribute 1 Alustyle ASPH 830-150
Misc Attribute 2 ASPH 830-150
Misc Attribute 3 Blue Seal

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot