BOPLA 92865300.HMT1 Alu-Topline desk Casing Aluminium 181.2x300x68.2mm

MPN
92865300.HMT1
Brand
BOPLA
EAN-13
4058545324712
Order Code
01-8334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £66.12
10+ £62.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

BOPLA manufactures the ATPH 1865-0300 ALU-TOPLINE_SET, a desk casing with dimensions of 181.2 x 300 x 68.2 mm. Made from aluminium and acrylonitrile butadiene styrene, it features an ecru and black colour scheme (RAL 9005). This durable casing is suitable for housing electronic components on a desktop.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 181.2mm
Enclosure Height 68.2mm
Enclosure Width 300mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 181.2 x 300 x 68.2 mm
IP Rating IP40
Misc Attribute ATPH 1865-0300 ALU-TOPLINE_SET

Reviews

Be the first to submit a review

Trustpilot