BOPLA 92865150.MT6 Alu-Topline Desk Casing 150x181x68 mm grey

MPN
92865150.MT6
Brand
BOPLA
EAN-13
4049505618071
Order Code
01-8329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £48.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The BOPLA ALU-TOPLINE ATPH 1865-150 desk casing is made from aluminium and acrylonitrile butadiene styrene, measuring 150 x 181 x 68 mm. It features a graphite grey (RAL 7024) and ecru colour scheme. This profile housing is typically used for electronic displays and instruments.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 68mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 150 x 181 x 68 mm
IP Rating IP40
Misc Attribute ALU-TOPLINE ATPH 1865-150

Reviews

Be the first to submit a review

Trustpilot