BOPLA 92800300 AT Wall mount Aluminium 155.8x294x14.5 mm 1pc

MPN
92800300
Brand
BOPLA
EAN-13
4049505014071
Order Code
01-8319
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BOPLA manufactures the AT 1800-0300 WB, an aluminium wall mount measuring 155.8 x 294 x 14.5 mm. This accessory is ideal for securely attaching enclosures to walls. It is suitable for both industrial and commercial applications.
Type Wall mount
Dim (L x W x H) 155.8 x 294 x 14.5 mm
Height 14.5mm
Length 155.8mm
Material Aluminium
Misc Attribute AT 1800-0300 WB
Width 294mm

Reviews

Be the first to submit a review

Trustpilot