BOPLA 92385300.HMT1 Alu-Topline Desk Casing Aluminium IP 65 Ecru/Black

MPN
92385300.HMT1
Brand
BOPLA
EAN-13
4058545449477
Order Code
01-8318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £98.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 19/10/2026

BOPLA offers the Alu-Topline ATPH-IP 2385-0300 SET desk casing, made from aluminium and acrylonitrile butadiene styrene in ecru and black. This durable casing, measuring 232.60 x 300 x 86.20 mm, is typically used for housing electronic equipment. Ideal for professional environments, it provides a blend of aesthetic appeal and functional protection.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 232.60mm
Enclosure Height 86.20mm
Enclosure Width 300mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 232.60 x 300 x 86.20 mm
IP Rating IP65
Misc Attribute Alu-Topline ATPH-IP 2385-0300 SET

Reviews

Be the first to submit a review

Trustpilot