BOPLA 92385200.HMT1 Alu-Topline desk Casing IP65 Aluminium/ABS 232x200x86.2mm

MPN
92385200.HMT1
Brand
BOPLA
EAN-13
4058545449415
Order Code
01-8315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £79.46 £78.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA's Alu-Topline ATPH-IP 2385-0200 SET desk casing is crafted from aluminium and ABS, featuring dimensions of 232.60 x 200 x 86.20 mm. This ecru and black (RAL 9005) casing is ideal for housing electronics and instrumentation. It is commonly used for secure and reliable desk-based electronic enclosures.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 232.60mm
Enclosure Height 86.20mm
Enclosure Width 200mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 232.60 x 200 x 86.20 mm
IP Rating IP65
Misc Attribute Alu-Topline ATPH-IP 2385-0200 SET

Reviews

Be the first to submit a review

Trustpilot