BOPLA 84166200.HMT1 Alubos universal Aluminium enclosure black set

MPN
84166200.HMT1
Brand
BOPLA
EAN-13
4058545324491
Order Code
01-8288
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £86.41
10+ £82.41
100+ £82.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by BOPLA, the 84166200.HMT1 Universal enclosure is an aluminium set in black (RAL 9005). This robust enclosure is part of the ABPH 1600-0200 ALUBOS_SET, designed to protect sensitive electronic components. Typically used in industrial and commercial applications, it offers durable protection and a sleek appearance for your devices.
Type Universal enclosure
Material Aluminium
Enclosure Length 169mm
Enclosure Height 52mm
Enclosure Width 200mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 169 x 200 x 52 mm
Inside height 45.8mm
Inside Width 148mm
Internal depth 200mm
IP Rating IP65
Misc Attribute ABPH 1600-0200 ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot