BOPLA 83846150.HMT1 Ecoline Aluminium treaded Casing black ABS covers

MPN
83846150.HMT1
Brand
BOPLA
EAN-13
4058545324750
Order Code
01-8272
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.62
10+ £25.62
100+ £25.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by BOPLA, the ELPH 840-0150 ECOLINE_SET features a treaded casing made from aluminium. It includes an acrylonitrile butadiene styrene component in ecru and a black (RAL 9005) finish. Ideal for electronics housing, this product ensures durable and reliable protection.
Type Treaded casing
Enclosure Length 80mm
Enclosure Width 150mm
Enclosure Height 42mm
Colour Ecru, Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 80 x 150 x 42 mm
IP Rating IP40
Misc Attribute ELPH 840-0150 ECOLINE_SET

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot