BOPLA 83626150.HMT1 ELPH Casing in Aluminium black ABS 1pc

MPN
83626150.HMT1
Brand
BOPLA
EAN-13
4058545324736
Order Code
01-8271
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £29.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA offers the ELPH 620-0150 ECOLINE_SET, featuring a threaded aluminium casing with an ecru and black finish. This sturdy, compact device is typically used for housing electronic components securely. Its construction from acrylonitrile butadiene styrene ensures durability for various industrial applications.
Type Treaded casing
Enclosure Length 57.5mm
Enclosure Width 150mm
Enclosure Height 22mm
Protection Rating IP40
Dim (L x W x H) 57.5 x 150 x 22 mm
Misc Attribute ELPH 620-0150 ECOLINE_SET

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot