BOPLA 83055150.HMT1 Ecoline profile housing anodised Aluminium black ABS

MPN
83055150.HMT1
Brand
BOPLA
EAN-13
4058545324798
Order Code
01-8265
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.82 £29.60
10+ £27.46
100+ £26.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA ELPH-EU 1050-0150 ECOLINE_SET, model 83055150.HMT1, is a threaded casing made from aluminium and comes in a black colour (RAL 9005). It features acrylonitrile butadiene styrene in an ecru colour, offering durable and high-quality housing for electronic components. This casing is typically used for enclosing and protecting sensitive electronics in various industrial applications.
Type Treaded casing
Enclosure Length 106mm
Enclosure Width 150mm
Enclosure Height 52mm
Colour Ecru, Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 106 x 150 x 52 mm
IP Rating IP40
Misc Attribute ELPH-EU 1050-0150 ECOLINE_SET
Wireless charging Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot