BOPLA 82877024 BS 700 decorative seal TPE IP65 graphite 1pc

MPN
82877024
Brand
BOPLA
EAN-13
4049505592913
Order Code
01-8262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.28
10+ £11.23
50+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BS 700 DI-D-7024 decorative seal, crafted from TPE in a graphite colour with dimensions of 185.8 x 97.1 x 35.5 mm. As an enclosure accessory, it enhances the aesthetic and sealing properties of electronic enclosures. Typical applications include improving the visual appeal and protective function of technical housings in various industries.
Type Decorative seal
Depth 35.5mm
Dim (W x H x D) 185.8 x 97.1 x 35.5 mm
Factory colour Graphite
Height 97.1mm
Material TPE
Misc Attribute BS 700 DI-D-7024
Width 185.8mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot