BOPLA 82875005 Bos-Streamline 700 decorative seal TPE signal blue IP65

MPN
82875005
Brand
BOPLA
EAN-13
4049505592937
Order Code
01-8261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BOPLA offers the BS 700 DI-D-5005 decorative seal made of TPE in a signal blue colour, measuring 185.8 x 97.1 x 35.5 mm. This enclosure accessory is designed to enhance the aesthetic and protective features of electronic housing. It is typically used in applications where both functionality and visual appeal are important.
Type Decorative seal
Depth 35.5mm
Dim (W x H x D) 185.8 x 97.1 x 35.5 mm
Factory colour Signal blue
Height 97.1mm
Material TPE
Misc Attribute BS 700 DI-D-5005
Width 185.8mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot