BOPLA 82857024 Bos-Streamline decorative seal TPE graphite IP65 1pc

MPN
82857024
Brand
BOPLA
EAN-13
4049505303502
Order Code
01-8258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's BS 500 DI-D-7024 decorative seal is made of TPE in a graphite colour. It measures 142.8 x 77.1 x 31.1 mm and serves as an enclosure accessory. This seal is typically used to enhance the aesthetic and protective qualities of electronic enclosures.
Type Decorative seal
Depth 31.1mm
Dim (W x H x D) 142.8 x 77.1 x 31.1 mm
Factory colour Graphite
Height 77.1mm
Material TPE
Misc Attribute BS 500 DI-D-7024
Width 142.8mm

Reviews

Be the first to submit a review

Trustpilot