BOPLA 82803135 BOS Streamline handheld Casing ABS grey-white 209x98x35mm

MPN
82803135
Brand
BOPLA
EAN-13
4016138733235
Order Code
01-8254
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.33
10+ £19.80
50+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BOS Streamline BS 803 F-7035 is a hand-held casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). Measuring 209.3 x 98 x 34.8 mm, it is designed for durability and a comfortable grip. It is typically used for housing electronic devices or instrumentation that require portable protection.
Type Handheld Enclosure
Material Plastic
Enclosure Length 209.3mm
Enclosure Width 98mm
Enclosure Height 34.8mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot