BOPLA 82803124 BOS Streamline Hand-Held Casing Graphite Grey 209.3x98x34.8

MPN
82803124
Brand
BOPLA
EAN-13
4016138745221
Order Code
01-8253
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.05
10+ £19.74
50+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BOPLA manufactures the BOS STREAMLINE BS 803 F-7024 hand-held casing in graphite grey, measuring 209.3 x 98 x 34.8 mm and made from acrylonitrile butadiene styrene. This component is ideal for housing electronic devices and fits four AA batteries. It is commonly used in applications requiring durable and ergonomic enclosures for portable equipment.
Type Handheld Enclosure
Material Plastic
Enclosure Length 209.3mm
Enclosure Width 98mm
Enclosure Height 34.8mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot