BOPLA 82800135 BOS Streamline Hand-Held Casing ABS Grey-white

MPN
82800135
Brand
BOPLA
EAN-13
4016138733228
Order Code
01-8252
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.56
10+ £14.61
50+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA BOS Streamline BS 800 F-7035 is a hand-held casing made of acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. Measuring 209.3 x 98 x 34.8 mm, it is designed to protect and encase electronic components. It is typically used in portable electronic devices where durability and handling comfort are essential.
Type Handheld Enclosure
Material Plastic
Enclosure Length 209.3mm
Enclosure Width 98mm
Enclosure Height 34.8mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot