BOPLA 82800124 BOS Streamline Hand-Held Casing 209x98x34.8mm grey

MPN
82800124
Brand
BOPLA
EAN-13
4016138745214
Order Code
01-8251
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.56
10+ £14.69
50+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The BOPLA BOS Streamline BS 800 F-7024 is a hand-held casing made of acrylonitrile butadiene styrene in a graphite grey colour. Measuring 209.3 x 98 x 34.8 mm, it provides a durable housing solution for electronic components. This casing is typically used in applications requiring portable and protective enclosures without a battery compartment.
Type Handheld Enclosure
Material Plastic
Enclosure Length 209.3mm
Enclosure Width 98mm
Enclosure Height 34.8mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot