BOPLA 82703124 Bos Streamline Hand-Held Casing ABS graphite grey

MPN
82703124
Brand
BOPLA
EAN-13
4049505041565
Order Code
01-8249
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.66
10+ £16.63
50+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA manufactures the BS 703 F-7024 hand-held casing, crafted from acrylonitrile butadiene styrene in a graphite grey finish (RAL 7024). This casing measures 184.3 x 93 x 35.4 mm, providing a sturdy and portable enclosure solution. It is typically used in electronics projects, offering protection and ease of handling for various devices.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 184.3mm
Enclosure Width 93mm
Enclosure Height 35.4mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot