BOPLA 82700135 Bos Streamline Hand-Held Casing ABS grey-white 184.3x93x35.4

MPN
82700135
Brand
BOPLA
EAN-13
4049505041626
Order Code
01-8248
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.81
10+ £12.89
50+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BS 700 F-7035 hand-held casing, made from acrylonitrile butadiene styrene, in a grey-white shade (RAL 7035). This casing is designed for durability and comfort, measuring 184.3 x 93 x 35.4 mm, suitable for portable electronic devices. It's ideal for protecting control systems or communication equipment typically used in industrial or commercial environments.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 184.3mm
Enclosure Width 93mm
Enclosure Height 35.4mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot