BOPLA 82700124 Bos Streamline Hand-Held Casing ABS graphite grey

MPN
82700124
Brand
BOPLA
EAN-13
4049505041633
Order Code
01-8247
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.10
10+ £12.47
50+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BOPLA's BS 700 F-7024 is a hand-held casing made from acrylonitrile butadiene styrene in graphite grey (RAL 7024). The casing has dimensions of 184.3 x 93 x 35.4 mm and is designed for electronic devices. It is typically used to protect and house portable electronic components.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 184.3mm
Enclosure Width 93mm
Enclosure Height 35.4mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot