BOPLA 82603135 BOS Streamline handheld Casing 159.4x77.9x33.5mm grey-white

MPN
82603135
Brand
BOPLA
EAN-13
4016138733211
Order Code
01-8246
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.43
10+ £16.05
50+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA BOS STREAMLINE BS 603 F-7035 is a hand-held casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). With dimensions of 159.4 x 77.9 x 33.5 mm, it serves as a robust housing for display or electronics applications. This versatile plastic housing is ideal for protecting and enclosing electronic components.
Type Handheld Enclosure
Material Plastic
Enclosure Length 159.4mm
Enclosure Width 77.9mm
Enclosure Height 33.5mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot