BOPLA 82603124 BOS Streamline Hand-Held Casing ergonomic graphite design

MPN
82603124
Brand
BOPLA
EAN-13
4016138745320
Order Code
01-8245
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.71
10+ £20.21
50+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The BOPLA BOS Streamline BS 603 F-7024 is a hand-held casing made from acrylonitrile butadiene styrene in a graphite grey colour. It measures 159.4 x 77.9 x 33.5 mm and is ideal for housing electronic components, offering protection and portability. This universal case is suitable for various electronic applications and can accommodate 3xAA battery configurations.
Type Handheld Enclosure
Material Plastic
Enclosure Length 159.4mm
Enclosure Width 77.9mm
Enclosure Height 33.5mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot