BOPLA 82600124 BOS Streamline Hand-Held Casing 159x78x34mm Grey

MPN
82600124
Brand
BOPLA
EAN-13
4016138745313
Order Code
01-8243
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.58
10+ £11.36
50+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The BOPLA BOS Streamline BS 600 F-7024 is a hand-held casing made from acrylonitrile butadiene styrene in a graphite grey colour. It measures 159.4 x 77.9 x 33.5 mm and does not include a battery compartment. Typical applications include housing electronic components and use in projects requiring durable and ergonomic casings.
Type Handheld Enclosure
Material Plastic
Enclosure Length 159.4mm
Enclosure Width 77.9mm
Enclosure Height 33.5mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot