BOPLA 82500135 Bos Streamline Hand-Held Casing ABS grey-white 1pc

MPN
82500135
Brand
BOPLA
EAN-13
4049505041770
Order Code
01-8240
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.33
10+ £10.20
50+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA hand-held casing model BS 500 F-7035 is made from acrylonitrile butadiene styrene and is coloured in grey-white (RAL 7035). Measuring 140.3 x 72.9 x 31.3 mm, it is designed for portable electronic devices. This casing is ideal for protecting and housing small technological equipment.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 140.3mm
Enclosure Width 72.9mm
Enclosure Height 31.3mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot