BOPLA 82500124 Bos Streamline handheld Casing ABS graphite grey 1pc

MPN
82500124
Brand
BOPLA
EAN-13
4049505041787
Order Code
01-8239
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.37
10+ £10.25
50+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The BOPLA BS 500 F-7024 is a hand-held casing made from acrylonitrile butadiene styrene in a graphite grey colour (RAL 7024). It measures 140.3 x 72.9 x 31.3 mm and is ideal for housing electronic components or portable devices. Widely used in various industries, it provides durable protection while ensuring ergonomic handling.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 140.3mm
Enclosure Width 72.9mm
Enclosure Height 31.3mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot