BOPLA 82403124 BOS Streamline handheld Casing ergonomic ABS graphite

MPN
82403124
Brand
BOPLA
EAN-13
4016138745276
Order Code
01-8238
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.70
10+ £13.97
50+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA BOS Streamline BS 403 F-7024 is a hand-held casing made from acrylonitrile butadiene styrene (ABS) in a graphite grey colour with dimensions of 119.3 x 64.9 x 26.5 mm. It is designed for housing electronic components and is typically used in portable devices. Suitable for 3 AAA batteries, this casing is ideal for applications requiring compact and durable enclosures.
Type Handheld Enclosure
Material Plastic
Enclosure Length 119.3mm
Enclosure Width 64.9mm
Enclosure Height 26.5mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot