BOPLA 82400124 BOS Streamline Hand-Held Casing ergonomic grey ABS

MPN
82400124
Brand
BOPLA
EAN-13
4016138745269
Order Code
01-8236
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.74
10+ £9.75
50+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The BOPLA BOS Streamline BS 400 F-7024 is a hand-held casing made of acrylonitrile butadiene styrene in a graphite grey finish, measuring 119.3 x 64.9 x 26.5 mm. It is designed without a battery compartment and is suited for housing electronic components. This universal case is commonly used in electronics and industrial applications for secure and durable device encasement.
Type Handheld Enclosure
Material Plastic
Enclosure Length 119.3mm
Enclosure Width 64.9mm
Enclosure Height 26.5mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot