BOPLA 68626090.MT2 Botego BO 62618 Desktop Case 256.9x307.35x110.92 mm

MPN
68626090.MT2
Brand
BOPLA
EAN-13
4016138311907
Order Code
01-8234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £107.11
10+ £102.16
50+ £101.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA BOTEGO BO 62618 desktop case is made from acrylonitrile butadiene styrene and comes in a light-grey RAL 7035 colour. Its dimensions are 256.9 mm x 307.35 mm x 110.92 mm, making it suitable for housing components in a secure environment. Typically used in industries requiring durable enclosures, this case is ideal for both office and workshop applications.
Type Desktop case
Material ABS
Enclosure Length 256.9mm
Enclosure Height 110.92mm
Enclosure Width 307.35mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 256.9 x 307.35 x 110.92 mm
IP Rating IP40
Misc Attribute BOTEGO BO 62618

Reviews

Be the first to submit a review

Trustpilot