BOPLA 68520120.MT1 Botego desktop case grey-white easy assembly

MPN
68520120.MT1
Brand
BOPLA
EAN-13
4016138311877
Order Code
01-8232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £71.72
10+ £67.84
100+ £67.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA BOTEGO BO 52012 is a desktop case made from acrylonitrile butadiene styrene in grey-white (RAL 7035), with dimensions of 196.9 x 240.7 x 80.44 mm. This durable and stylish enclosure is ideal for housing electronic components and table cases. It is suitable for use in office or industrial environments where protection and aesthetic integration of devices are needed.
Type Desktop case
Material ABS
Enclosure Length 196.9mm
Enclosure Height 80.44mm
Enclosure Width 240.7mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 196.9 x 240.7 x 80.44 mm
IP Rating IP40
Misc Attribute BOTEGO BO 52012

Reviews

Be the first to submit a review

Trustpilot