BOPLA 65610140.S1 CombiNorm DIN rail Casing 142.8x89.9x65.3 mm grey

MPN
65610140.S1
Brand
BOPLA
EAN-13
4058545394357
Order Code
01-8225
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.29
10+ £19.53
50+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA CombiNorm-Control CNC 140.0 SET is a DIN rail casing made from acrylonitrile butadiene styrene in a grey-white colour, suitable for various control and automation applications. This casing, model number 65610140.S1, measures 142.80 x 89.90 x 65.30 mm and is available in a single piece. It is ideal for housing electrical components securely within industrial cabinets.
Type DIN rail casing
Enclosure Height 50.50mm
Enclosure Length 135.70mm
Enclosure Width 89.90mm
Colour Grey-white (RAL 7035)
Protection Rating IP20
Dim (L x W x H) 142.80 x 89.90 x 65.30 mm
Inside Width 39.40mm
IP Rating IP20
Material Acrylonitrile butadiene styrene
Misc Attribute CombiNorm-Control CNC 140.0 SET

Reviews

Be the first to submit a review

Trustpilot