BOPLA 65010010.HMT1 Combinorm DIN rail Casing ABS 100x75x109.5 Grey-white

MPN
65010010.HMT1
Brand
BOPLA
EAN-13
4058545324255
Order Code
01-8222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA CN 100 AK-SET DIN rail casing, made by BOPLA, is a grey-white (RAL 7035) casing crafted from acrylonitrile butadiene styrene. Measuring 100 x 75 x 109.5 mm, it offers robust protection for electronic components. Ideal for use in industrial automation systems, it ensures secure mounting on DIN rails.
Type DIN rail casing
Enclosure Height 109.5mm
Enclosure Length 100mm
Enclosure Width 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP40
Dim (L x W x H) 100 x 75 x 109.5 mm
Material Acrylonitrile butadiene styrene
Misc Attribute CN 100 AK-SET

Reviews

Be the first to submit a review

Trustpilot