BOPLA 65010010.H COMBINORM CN 100 AK Clear Casing 100x75x109.5 ABS Grey-white

MPN
65010010.H
Brand
BOPLA
EAN-13
4016138541274
Order Code
11-5122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.01
10+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bopla manufactures the COMBINORM CN 100 AK, a combo standard casing cover made of grey-white acrylonitrile butadiene styrene with a clear polycarbonate safety cap. With dimensions of 100 x 75 x 109.5 mm, it is designed for securing electronic components and wires. This casing is suitable for applications needing durable housing in professional and industrial environments.
Type Combo standard casing
Enclosure Height 75mm
Enclosure Length 109.5mm
Enclosure Width 100mm
Colour Grey-white (RAL 7035)
Protection Rating None
Compatible with (details) Screw terminals 2 x 19
Dim (W x H x D) 100 x 75 x 109.5 mm
Material ABS
Misc Attribute 1 Safety cap: Polycarbonate, snap-on, crystal clear
Misc Attribute 2 COMBINORM CN 100 AK

Reviews

Be the first to submit a review

Trustpilot