BOPLA 65007010.HMT1 Combinorm DIN rail Casing grey-white 1pc

MPN
65007010.HMT1
Brand
BOPLA
EAN-13
4058545324231
Order Code
01-8221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.03
10+ £30.63
50+ £29.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA CN 70 AK-SET is a DIN rail casing made from acrylonitrile butadiene styrene, featuring a compact size of 70 x 75 x 109.5 mm, and comes in a grey-white colour (RAL 7035). This casing, model number 65007010.HMT1, is designed for robust protection and easy mounting on DIN rails in industrial and electronic housing applications. Ideal for securely enclosing electronic components, it offers durability and a
Type DIN rail casing
Enclosure Height 109.5mm
Enclosure Length 70mm
Enclosure Width 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP40
Dim (L x W x H) 70 x 75 x 109.5 mm
IP Rating IP40
Material Acrylonitrile butadiene styrene
Misc Attribute CN 70 AK-SET

Reviews

Be the first to submit a review

Trustpilot