BOPLA 65005510.HMT1 Combinorm case 55 AK grey-white DIN rail Casing

MPN
65005510.HMT1
Brand
BOPLA
EAN-13
4058545324224
Order Code
01-8220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.31
10+ £27.36
50+ £26.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA CN 55 AK-SET is a grey-white (RAL 7035) DIN rail casing made from durable acrylonitrile butadiene styrene and measures 55 x 75 x 109.5 mm. Manufactured by BOPLA, this casing is designed for secure and organized mounting of electrical components on DIN rails. It is commonly used in industrial and commercial settings to protect and house electronic and electrical systems.
Type DIN rail casing
Enclosure Height 109.5mm
Enclosure Length 55mm
Enclosure Width 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP40
Dim (L x W x H) 55 x 75 x 109.5 mm
IP Rating IP40
Material Acrylonitrile butadiene styrene
Misc Attribute CN 55 AK-SET

Reviews

Be the first to submit a review

Trustpilot