BOPLA 65004510.HMT1 Combinorm DIN rail Casing ABS 45x75x109.5mm grey-white

MPN
65004510.HMT1
Brand
BOPLA
EAN-13
4058545324217
Order Code
01-8219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.85
10+ £21.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA DIN rail casing, model CN 45 AK-SET, is manufactured by BOPLA and is made of grey-white Acrylonitrile Butadiene Styrene. It measures 45 x 75 x 109.5 mm, providing a robust housing for electronic assemblies that require DIN rail mounting. Commonly used in industrial and control systems, this product ensures secure and efficient mounting of components.
Type DIN rail casing
Enclosure Height 109.5mm
Enclosure Length 45mm
Enclosure Width 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP40
Dim (L x W x H) 45 x 75 x 109.5 mm
IP Rating IP40
Material Acrylonitrile butadiene styrene
Misc Attribute CN 45 AK-SET

Reviews

Be the first to submit a review

Trustpilot